
This 38-position, 2-row right angle rectangular connector features a 2.54mm pitch and is rated for 3A at 250V. It is manufactured by Molex and is RoHS compliant. The connector has a gold-plated bronze contact and is available in a package quantity of 243.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 243 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |