This right angle connector features 44 positions in a 2-row configuration with a pitch of 2.54mm. It has a current rating of 3A and a voltage rating of 250V. The connector is made with bronze contacts that are gold plated and is RoHS compliant. It is available in a package quantity of 216 pieces.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |