
This Molex 5025 series cable header features a female contact gender and is rated for 5A at 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for cable mounting and is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the Molex 15-31-1022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-31-1022 technical specifications.
| Contact Gender | Female |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5025 |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-31-1022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
