
Rectangular power connector featuring 4 contacts and a straight, through-hole mount orientation. This male receptacle utilizes brass contacts with tin and copper plating, offering a 9A current rating and a maximum voltage rating of 600V AC/DC. The white housing is constructed from UL94 V-2 rated material, operating within a temperature range of -40°C to 105°C. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 9.5mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.8mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 6.71mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5219 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |