
The 15-31-1062 is a 6-position, 2-row female receptacle connector with a 4.8mm pitch. It is designed for cable mounting and is rated for operation between -40°C and 105°C. This connector is RoHS compliant and is available in a bulk packaging quantity of 500 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-31-1062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 4.8mm |
| RoHS Compliant | Yes |
| Series | 5025 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-31-1062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.