
2-position, 1-row receptacle interconnection device with straight orientation. Features female bronze contacts with tin/lead plating, rated for 3A and operating temperatures from -40°C to 105°C. Housing is black, made of bronze, and meets UL94 V-0 flammability rating. This RoHS compliant device has a 2.54mm pitch and is supplied in bulk packaging.
Sign in to ask questions about the Molex 15-38-1026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-38-1026 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 8.81mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.347inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7859 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-38-1026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
