
2-position, 1-row female connector with straight orientation and 2.54mm pitch. Features bronze contacts with tin plating, a 2A current rating, and a 250V voltage rating. Designed for IDC termination, this free-hanging, cable-mount component has a black housing and operates within a temperature range of -40°C to 105°C. It is lead-free, RoHS compliant, and meets UL94 V-0 flammability standards.
Molex 15-38-8020 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-38-8020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.