
Vertical, free-hanging FFC/FPC connector with 3 circuits and 3 positions. Features bronze contacts with tin plating, a 0.1-inch pitch, and IDC termination. Rated for 2A current and 250V voltage, with an operating temperature range of -40°C to 105°C. Constructed with UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Molex 15-38-8038 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 7.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-38-8038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
