
4-circuit, 1-row FFC/FPC connector with a 2.54mm pitch. Features a straight, female plug with a latch and crimp terminal, designed for free-hanging, cable mounting. Offers a 2A current rating and 250V voltage rating, with bronze contacts plated in tin. Operating temperature range from -40°C to 105°C, with a UL94 V-0 flammability rating.
Molex 15-38-8040 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-38-8040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.