
6-position, 1-row FFC/FPC connector with a 2.54mm pitch. Features a female, straight, free-hanging, cable-mount configuration with a latching mechanism. Constructed with bronze contacts plated in tin, offering a 2A current rating and 250V voltage rating. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for IDC termination.
Sign in to ask questions about the Molex 15-38-8060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-38-8060 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-38-8060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
