FFC/FPC board connector, receptacle, featuring 6 contacts and 6 positions on a 2.54mm pitch. This straight, female connector utilizes IDC termination with bronze contacts and tin plating, rated for 2A and 250V. Constructed with a black, UL94 V-0 rated housing, it operates within a temperature range of -40°C to 105°C and is lead-free and RoHS compliant. Designed for free hanging, cable mounting, this component is supplied in rail/tube packaging.
Molex 15-38-8068 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 8 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-38-8068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.