
Female FFC/FPC connector with 7 circuits and 9 contacts, featuring a straight orientation and IDC termination. This free-hanging component offers a 2.54mm pitch, 2A current rating, and 250V voltage rating. Constructed with bronze contacts and tin plating, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The black housing is lead-free and RoHS compliant.
Molex 15-38-8078 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 7 |
| Number of Contacts | 9 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-38-8078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.