Vertical female card edge connector featuring a 0.1-inch pitch and 12 contacts arranged in a single row. This plug-style connector offers a 2A current rating and 250V voltage rating, with bronze contacts plated in tin. Designed for free-hanging mounting, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. The component is lead-free and RoHS compliant, utilizing IDC termination for straight wire/cable types.
Molex 15-38-8128 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.