
20-circuit, 1-row female FFC/FPC connector with straight IDC termination and a 2.54mm pitch. Features tin-plated bronze contacts, a 2A current rating, and a 250V voltage rating. Operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Housing is black, lead-free, and RoHS compliant, with dimensions of 50.77mm length, 15.2mm height, 2.51mm width, and 15.24mm depth. Mounts free hanging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-38-8208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-38-8208 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-38-8208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.