
Right-angle male pin header with 50 contacts and 2 rows, featuring a 0.1-inch pitch and 0.1-inch row spacing. This component offers a 3A current rating and 250V voltage rating, with gold-plated bronze male pin contacts. The black housing is through-hole mountable and lead-free, designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-41-8050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 10.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66.3mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8724 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-41-8050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
