This 6-position right angle rectangular connector features a 2.54mm pitch and a current rating of 3A. It is rated for a maximum voltage of 250V and is available in packaging quantities of 972. The connector is made with a bronze contact material and features gold plating. It is compliant with RoHS regulations and is suitable for through-hole termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 972 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |