
This 28-position 2-row right angle rectangular connector features a current rating of 3A and a voltage rating of 250V. It is manufactured by Molex and is RoHS compliant. The connector has a gold-plated bronze contact material and a pitch of 2.54mm. It is available in a package quantity of 324 and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 324 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |