This right-angle rectangular connector has 32 positions with a 2.54mm pitch and a current rating of 3A. It is rated for a maximum voltage of 250V and features a gold-plated bronze contact. The connector is available in a packaging quantity of 297 pieces and is compliant with RoHS regulations. It is designed for through-hole termination and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 297 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |