The 15-41-8238 is a right angle connector with 38 positions and a 2.54mm pitch, rated for 3A and 250V. It features a through hole termination and is packaged in a rail/Tube format with 243 pieces per package. The contact material is bronze with a gold plating, and it is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 243 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |