This rectangular connector features a right angle orientation, 40 positions, and 2 rows. It has a current rating of 3A and a voltage rating of 250V. The connector is made with bronze contact material and has a gold plating. It is RoHS compliant and available in a package quantity of 243.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 243 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
