This 42-position, 2-row connector features a 2.54mm pitch and is designed for through hole termination. The contact material is bronze with a gold plating, and it has a current rating of 3A and a voltage rating of 250V. The connector is RoHS compliant and is part of the 8724 series from Molex.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Package Quantity | 216 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |