
This Molex 8724 series connector features 60 positions in a 2-row right angle configuration with a 2.54mm pitch. It has a current rating of 3A and a voltage rating of 250V. The connector is through hole termination and RoHS compliant. It is packaged in a rail/Tube with 162 pieces per quantity.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 162 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
