Rectangular wire-to-board connector featuring a right-angle, through-hole header with 6 male pin contacts. This 2-row connector offers a 2.54 mm pitch and 0.1-inch row spacing, with tin-plated bronze contacts for reliable connectivity. Rated for 3A current and 250V voltage, the black housing is lead-free and RoHS compliant.
Molex 15-42-7006 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-42-7006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.