Right-angle male pin header with 14 circuits and 14 contacts, featuring a 2.54mm pitch and 0.1-inch row spacing. Constructed with bronze contacts and tin plating, this component offers a 3A current rating and 250V voltage rating. The black housing supports through-hole mounting and solder termination, operating within a temperature range of -40°C to 105°C. This lead-free and RoHS-compliant connector is designed for general applications.
Molex 15-42-7014 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 10.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8724 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-42-7014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.