
The 15-42-7060 connector features a right angle orientation with 60 positions in 2 rows, a current rating of 3A, and a voltage rating of 250V. It is manufactured by Molex and is RoHS compliant. The connector has a pitch of 2.54mm and is terminated through a hole. It is part of the 8724 series and is available in a package quantity of 162.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 162 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |