
This 6-position, 2-row right angle rectangular connector features a current rating of 3A and a voltage rating of 250V. It has a contact material of bronze and a contact plating of tin. The connector is available in packaging quantities of 972 and is RoHS compliant. It is designed for through-hole termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 972 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |