
The Molex 15-42-7208 is an 8-position 2-row right angle rectangular connector with a current rating of 3A and a voltage rating of 250V. It features a through hole termination and a pitch of 2.54mm. The connector is RoHS compliant and available in packaging quantities of 810.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 810 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
