
This 14-position right angle rectangular connector features a 2.54mm pitch and a voltage rating of 250V. It has a current rating of 3A and is terminated through a hole. The connector is packaged in a rail/tube format with 567 units per package. It is compliant with RoHS regulations and features a bronze contact material with tin plating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 567 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |