
This 64-position 2-row right angle rectangular connector features a contact material of bronze with a tin plating, and is rated for 3A at 250V. It is available in a packaging quantity of 162 pieces, packaged in rail/tube format with a pitch of 2.54mm. The connector is RoHS compliant and has a termination type of through hole. It is part of the 8724 series from Molex.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 162 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |