
This 72-position, 2-row right angle rectangular connector features a current rating of 3A and a voltage rating of 250V. It is made with a bronze contact material and tin plating. The connector is available in a packaging quantity of 135 units per rail or tube. It has a pitch of 2.54mm and is designed for through-hole termination. The Molex 8724 series is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |