
Vertical, through-hole mount header with 38 positions and 38 circuits, featuring a 2-row configuration with a 0.1-inch pitch and row spacing. This black, lead-free component offers female socket contacts made of bronze with gold plating, rated for 2.5A current and 250V voltage. Termination is achieved via solder, and the housing is also black.
Sign in to ask questions about the Molex 15-44-3619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-44-3619 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Height | 6.35mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48.2mm |
| Mount | Through Hole |
| Number of Circuits | 38 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70182 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5.06mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-44-3619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.