
This 44-position 2-row through-hole rectangular connector features a black housing and gold-plated contacts. It has a current rating of 2.5A and a voltage rating of 250V. The connector is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a tray packaging format with 1 unit per package.
Molex 15-44-3622 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70182 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-44-3622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
