
This 52-position, 2-row female header features a 2.54mm pitch and straight, through-hole mounting for solder termination. Constructed with black housing and female bronze contacts with gold plating, it offers a 2.5A current rating and 250V voltage rating. Operating within a -40°C to 105°C temperature range, this RoHS compliant component is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-44-5152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 66.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-44-5152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
