
Female receptacle connector with 72 contacts arranged in 2 rows, featuring a 2.54mm pitch and straight orientation. This through-hole mount component boasts gold-plated bronze female socket contacts, a 2.5A current rating, and a 250V voltage rating. The black insulator housing ensures durability within a -40°C to 105°C operating temperature range.
Molex 15-44-5172 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 91.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-44-5172 to view detailed technical specifications.
No datasheet is available for this part.
