The Molex 15-45-1320 is a 40-position 2-row through-hole rectangular connector with a voltage rating of 250V and a current rating of 2.5A. It features a lead-free construction and is RoHS compliant. The connector has a black housing and bronze contacts with a tin-lead plating. It is available in bulk packaging and has a pitch of 0.1inch with a row spacing of 0.1inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-45-1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-45-1320 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70192 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-45-1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.