
Surface mount, straight, 2-row, 36-position female socket header with 2.54mm pitch. Features gold-plated bronze contacts rated for 2.5A and 250V AC, operating between -40°C and 105°C. The black housing measures 45.69mm in length and 5.05mm in depth, with a 0.1-inch row spacing. This RoHS compliant component is supplied in trays of 288 units.
Sign in to ask questions about the Molex 15-45-3536 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-45-3536 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 45.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71395 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-45-3536 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.