
Female card edge connector featuring 2 contacts in a single row with a 2.54mm pitch. This straight, free-hanging connector supports crimp termination and offers a 2A current rating with a 250V voltage rating. Constructed with bronze contacts plated in gold, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The design includes a latch for secure mating and is RoHS compliant.
Molex 15-47-4023 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-47-4023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
