
This Molex C-Grid SL 70430 IDC connector features a female gender, 4 positions, and a current rating of 2A at 250V. The contact material is bronze with a gold plating, and it meets the UL94 V-0 flammability rating. The connector is designed for free-hanging mounting and has a vertical orientation. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Molex 15-47-4041 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1590 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-47-4041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
