
4-circuit, 1-row female header with a 2.54mm pitch. Features gold-plated bronze contacts and a 2A current rating. Designed for straight wire/cable termination with IDC technology and a latching mechanism. Operates within a -40°C to 105°C temperature range and boasts a 250V voltage rating. This RoHS compliant component is UL94 V-0 flammability rated.
Molex 15-47-4043 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-47-4043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
