
This female FFC/FPC connector features a straight, free-hanging orientation with a 2.54mm pitch, accommodating 7 circuits and 7 contacts. Constructed with bronze contacts and gold plating, it offers a 2A current rating and a 250V voltage rating. The black housing is made from UL94 V-0 rated material, ensuring lead-free and RoHS compliant operation within a -40°C to 105°C temperature range. Termination is achieved via IDC, with dimensions of 17.75mm length, 2.51mm width, and 2.51mm depth, and a height of 15.2mm.
Molex 15-47-4070 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 2.51mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-47-4070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.