
8-position, 1-row female IDC connector with a 2.54mm pitch, designed for straight cable mounting. Features gold-plated bronze contacts and a 2A current rating, with a 250V voltage rating. Operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is packaged in a rail/tube.
Molex 15-47-4083 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-47-4083 to view detailed technical specifications.
No datasheet is available for this part.
