
Female FFC/FPC connector with 11 circuits and 11 contacts, featuring a 2.54mm pitch and straight IDC termination. This free-hanging, straight orientation component offers a 2A current rating and 250V voltage rating. Constructed with bronze contacts and gold plating, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. The black housing is lead-free and RoHS compliant.
Molex 15-47-4110 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 2.51mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-47-4110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.