
Female FFC/FPC connector with 17 circuits and 17 contacts, featuring a 2.54mm pitch and straight orientation. This free-hanging connector utilizes IDC termination and is rated for 250V and 2A. Constructed with bronze contacts and gold plating, it operates within a temperature range of -40°C to 105°C. The black housing is UL94 V-0 flammability rated and the component is lead-free and RoHS compliant.
Molex 15-47-4173 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-47-4173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
