
The C-Grid SL 70430 connector features a bronze contact material with gold plating and a flammability rating of UL94 V-0. It has a current rating of 2A and a voltage rating of 250V. The connector is available in a rail/Tube packaging with 360 pieces per package. It is RoHS compliant and has a operating temperature range of -40°C to 105°C.
Molex 15-47-4174 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-47-4174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
