
Vertical, free-hanging FFC/FPC connector with 18 circuits and 18 contacts. Features bronze contacts with gold plating, a 0.1-inch pitch, and IDC termination. Rated for 2A current and 250V voltage, operating between -40°C and 105°C. This lead-free, RoHS-compliant component has a UL94 V-0 flammability rating.
Molex 15-47-4183 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-47-4183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.