
Vertical, free-hanging FFC/FPC connector with 25 positions and 25 contacts. Features bronze contacts with gold plating, rated for 2A and 250V. Operates between -40°C and 105°C, with a 0.1-inch pitch and 2.51mm width. Termination is IDC, and the component is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Molex 15-47-4250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-47-4250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.