
12-circuit, 2-row, straight male pin header with 2.54mm pitch and 0.1-inch row spacing. Features tin-plated bronze and copper alloy contacts, a 2.5A current rating, and a 250V voltage rating. Constructed with a black brass housing, this through-hole mount component operates from -55°C to 105°C and is UL94 V-0 flammability rated. RoHS compliant and low halogen.
Molex 15-47-7512 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 22.36mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70568 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-47-7512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.