
This **2.54mm pitch, 46-circuit male header** features a **straight, through-hole mount** orientation with a **2-row configuration**. Constructed with **brass housing** and **gold-plated bronze male pin contacts**, it offers a **2.5A current rating** and a **250V voltage rating**. Operating within a **-55°C to 105°C temperature range**, this connector is **RoHS compliant**, **low halogen**, and **UL94 V-0 flammability rated**.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-47-7646 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 46 |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70568 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-47-7646 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
