Headers & Wire Housings C-GRID 8 CKT SHROUDE
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Positions | 80 |
| Number of Rows | 1 |
| Package Quantity | 1440 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 70227 |
| Termination | Through Hole |
| RoHS | Not Compliant |