
This 10-position, 2-row rectangular ribbon connector features female contacts and is rated for 125V and 1A. It is packaged in rail/Tube and has a pitch of 2.54mm. The connector is RoHS compliant and suitable for use with ribbon wire. The 70625 series connector is designed for general-purpose applications.
Molex 15-49-6105 technical specifications.
| Contact Gender | Female |
| Current Rating | 1A |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70625 |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.